Part Details for OTI QBM 30/220-240/700 NFC S by Inventronics (Hangzhou) Inc
Overview of OTI QBM 30/220-240/700 NFC S by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI QBM 30/220-240/700 NFC S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172110143
|
EBV Elektronik | LED Driver Module 350mA to 700mA 1-CH 20V to 50V 30W Wire Leaded Carton (Alt: 4062172110143) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |