Part Details for OTI BLE 80/220-240/24 1-4CH by Inventronics (Hangzhou) Inc
Overview of OTI BLE 80/220-240/24 1-4CH by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
RTKYRLG1D0B00000BJ | Renesas Electronics Corporation | RL78/G1D BLE Module Expansion Board | |
R2A20164SA#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers |
Price & Stock for OTI BLE 80/220-240/24 1-4CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172046558
|
EBV Elektronik | LED Driver Module PWM Single-OUT 24V 80W Screw Box (Alt: 4062172046558) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |