Part Details for OTDR-1500 by Jonard Tools
Overview of OTDR-1500 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7437AG-AA-AZ | Renesas Electronics Corporation | 490 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application | |
NX7437BF-AA-AZ | Renesas Electronics Corporation | 490 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application | |
NX7539BB-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application |
Price & Stock for OTDR-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2790
|
Newark | Optical Reflectometer, 500M To 60Km, Wavelength Max:1550Nm, Dynamic Range Max:32Db, Error Detection Min:500M, Error Detection Max:60Km, Product Range:- Rohs Compliant: Yes |Jonard Tools OTDR-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,447.4500 / $3,863.1000 | Buy Now |
DISTI #
40-OTDR-1500-ND
|
DigiKey | OTDR FIBER OPTIC CABLE MULT FUNC Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$3,495.9600 | Buy Now |
DISTI #
801-OTDR-1500
|
Mouser Electronics | Audio/Video Test Equipment Professional Multi-Function OTDR, 1310/1550 nm | 0 |
|
$3,495.9500 | Order Now |
DISTI #
75413946
|
RS | Professional Multi-Function | Jonard OTDR-1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,042.1400 / $4,176.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,495.9500 / $4,077.5000 | Buy Now |