Part Details for OTDC16U2 by ABB Low Voltage Products and Systems
Overview of OTDC16U2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDC16U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2206
|
Newark | 2P 16A Nf Sw 600Vdc Ul508I W/O Jump |Abb OTDC16U2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3900 / $189.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.7900 / $334.5000 | Buy Now |
|
Neutron USA | Disconnect Switch, 2 Pole,16A 660VDC, Terminal bolt kit included, Handle and shaft not included, 1SCA134369R1001 | 2 |
|
$315.9400 | Buy Now |