Part Details for OTBL205KNPIR by Cornell Dubilier Electronics Inc
Results Overview of OTBL205KNPIR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTBL205KNPIR Information
OTBL205KNPIR by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for OTBL205KNPIR
OTBL205KNPIR CAD Models
OTBL205KNPIR Part Data Attributes
|
OTBL205KNPIR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OTBL205KNPIR
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 3000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 950 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Shape | LUG |