OTBG205KNPIR-F
Cornell Dubilier Electronics Inc
Description: Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of OTBG205KNPIR-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OTBG205KNPIR-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75M7575
Newark Ac/Dc Rohs Compliant: Yes |Cornell Dubilier OTBG205KNPIR-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $24.7000
  • 250 $23.9600
$23.9600 / $24.7000 Buy Now
DISTI # OTBG205KNPIR-F-ND
DigiKey CAP FILM 2UF 10% 1KVDC RADIAL Min Qty: 100 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $24.6330
$24.6330 Buy Now
DISTI # 598-OTBG205KNPIR-F
Mouser Electronics Film Capacitors 2uF 440Vac/1kVdc RoHS: Compliant 0
  • 100 $24.4000
  • 200 $24.0800
$24.0800 / $24.4000 Order Now
Onlinecomponents.com Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 66.802mm) Bracket Mount Solder Lug Metal Oval Can 85°C RoHS: Compliant 0
  • 25 $47.5500
  • 50 $29.2600
  • 75 $23.1700
  • 100 $22.7000
$22.7000 / $47.5500 Buy Now

CAD Models for OTBG205KNPIR-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OTBG205KNPIR-F by Cornell Dubilier Electronics Inc

OTBG205KNPIR-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Capacitance
2 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
66.802 mm
JESD-609 Code
e3
Length
54.864 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Width
33.274 mm
Want to compare parts?
  1. OTBG205KNPIR-F
    Cornell Dubilier Electronics Inc
    Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OTBG205KNPIR-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OTBG205KNPIR-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of OTBG205KNPIR-F would you like to use for your alert(s)?
  • Please alert me when OTBG205KNPIR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OTBG205KNPIR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OTBG205KNPIR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OTBG205KNPIR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OTBG205KNPIR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OTBG205KNPIR-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: