Part Details for OTB-620-B-3P by BlockMaster Blocks
Results Overview of OTB-620-B-3P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTB-620-B-3P Information
OTB-620-B-3P by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-20/B | Rochester Electronics LLC | 27256 - 256K (32K x 8) UV Erasable PROM | |
MD27C256-20/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM | |
MR27C256-20/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM |
Price & Stock for OTB-620-B-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM6714
|
Newark | Bb 3 Pos 7.9Mm Stagered Pins Blk Rohs Compliant: Yes |Blockmaster Electronics OTB-620-B-3P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.8900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
RFQ |