There are no models available for this part yet.
Overview of OTB-351-14P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for OTB-351-14P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Thru-Panel Power Blocks, 300V, 20A, 8.5mm, Pitch, 14 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |