Part Details for OTB-330N-03P by BlockMaster Blocks
Overview of OTB-330N-03P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTB-330N-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Thru-Panel Power Blocks, 600V, 50A, 13mm, Pitch, 03 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$13.9140 / $14.9800 | Buy Now |