Part Details for OTB-330N-03P-C by BlockMaster Blocks
Results Overview of OTB-330N-03P-C by BlockMaster Blocks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTB-330N-03P-C Information
OTB-330N-03P-C by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P27PDG330N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A 6+6 with 60 Signal Pins and RoHS compatable | |
HM2P27PDG330N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDK330N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for OTB-330N-03P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P6781
|
Newark | Terminal Block, Barrier, 3 Position, 22-12Awg, No. Of Rows:1 Row, No. Of Positions:3Positions, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4400 / $21.8200 | Buy Now |
|
Onlinecomponents.com | Thru-Panel, 03P, 13.0mm, Black, w/cover RoHS: Compliant | 0 |
|
$9.4200 / $15.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$15.3000 / $16.4800 | Buy Now |
Part Details for OTB-330N-03P-C
OTB-330N-03P-C CAD Models
OTB-330N-03P-C Part Data Attributes
|
OTB-330N-03P-C
BlockMaster Blocks
Buy Now
|
Compare Parts:
OTB-330N-03P-C
BlockMaster Blocks
Select a part to compare: |
Samacsys Manufacturer | BLOCKMASTER ELECTRONICS |