Part Details for OT8ED8K5JI-111YXC-11.0592M by YangXing Technology
Results Overview of OT8ED8K5JI-111YXC-11.0592M by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OT8ED8K5JI-111YXC-11.0592M Information
OT8ED8K5JI-111YXC-11.0592M by YangXing Technology is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for OT8ED8K5JI-111YXC-11.0592M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5721-OT8ED8K5JI-111YXC-11.0592MTR-ND
|
DigiKey | 7050 11.0592MHZ 1.8V-3.3V CMOS Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.0920 | Buy Now |
DISTI #
4029-OT8ED8K5JI-111YXC-11.0592MCT-ND
|
DigiKey | YSO110TR 11.0592MHZ 1.8V-3.3V 10 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$1.1720 / $1.9400 | Buy Now |