Part Details for OT7ED8K5JI-111YXC-24M by YangXing Technology
Overview of OT7ED8K5JI-111YXC-24M by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT7ED8K5JI-111YXC-24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5721-OT7ED8K5JI-111YXC-24MTR-ND
|
DigiKey | 2016 24MHZ 1.8V-3.3V CMOS Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.0920 | Buy Now |
DISTI #
4029-OT7ED8K5JI-111YXC-24MCT-ND
|
DigiKey | YSO110TR 24MHZ 1.8V-3.3V 10PPM C Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$1.1834 / $2.0400 | Buy Now |