There are no models available for this part yet.
Overview of OT413,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OT413,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1740-1226-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4700 In Stock |
|
$0.4853 / $1.1700 | Buy Now | |
DISTI #
OT413,127
|
Avnet Americas | Thyristor, 3Q Hi-Com Triac, Standard, 600V 140A, Thru Hole, 3Pin+Tab, TO-220AB Tube - Tape and Reel (Alt: OT413,127) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 107000 |
|
$0.3025 | Buy Now | |
DISTI #
771-OT413127
|
Mouser Electronics | Triacs OT413/SIL3P/STANDARD MARKING * RoHS: Compliant | 0 |
|
$0.4850 | Order Now | |
DISTI #
OT413,127
|
Avnet Asia | Thyristor, 3Q Hi-Com Triac, Standard, 600V 140A, Thru Hole, 3Pin+Tab, TO-220AB Tube (Alt: OT413,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for OT413,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for OT413,127 by WeEn Semiconductor Co Ltd
OT413,127
WeEn Semiconductor Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Want to compare parts?
-
OT413,127WeEn Semiconductor Co LtdVS
-