Part Details for OT40F4C by ABB Low Voltage Products and Systems
Overview of OT40F4C by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT40F4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8996
|
Newark | Switch Isolator, 4 Pole, 40A, 415Vac Rohs Compliant: Yes |Abb OT40F4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$107.2000 / $174.1400 | Buy Now |