Part Details for OT40 by Ferraz Shawmut
Overview of OT40 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class K5 40A 250V Holder Cartridge 76.2 X 20.57mm RoHS: Compliant | 0 |
|
$8.1700 / $10.0400 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 40A, 250VAC, 250VDC, 50000A (IR), INLINE/HOLDER | 8 |
|
$9.2925 / $12.3900 | Buy Now |