Part Details for OT322532MJBA4SL by YangXing Technology
Overview of OT322532MJBA4SL by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT322532MJBA4SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10ppm 20ppm CMOS 32MHz SMD3225-4P Crystal Oscillators ROHS | 1919 |
|
$0.2150 / $0.4111 | Buy Now |