Part Details for OT322520MJBA4SL by YangXing Technology
Overview of OT322520MJBA4SL by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT322520MJBA4SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm 20MHz SMD3225-4P Oscillators ROHS | 2084 |
|
$0.2509 / $0.4858 | Buy Now |
|
LCSC | 1.8V3.3V 10ppm 20ppm CMOS 20MHz SMD3225-4P Crystal Oscillators ROHS | 8393 |
|
$0.2230 / $0.4316 | Buy Now |