Part Details for OT2ED8K5JO-113YXC-64M by YangXing Technology
Overview of OT2ED8K5JO-113YXC-64M by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT2ED8K5JO-113YXC-64M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5721-OT2ED8K5JO-113YXC-64MTR-ND
|
DigiKey | 3225 64MHZ 1.8V-3.3V CMOS Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.9750 | Buy Now |
DISTI #
4029-OT2ED8K5JO-113YXC-64MCT-ND
|
DigiKey | YSO110TR 64MHZ 1.8V-3.3V 15PPM O Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148 In Stock |
|
$1.0435 / $1.7000 | Buy Now |