Part Details for OT25FT3 by ABB Low Voltage Products and Systems
Overview of OT25FT3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT25FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2589
|
Newark | Load Break Switch, 3 Pole, 25A, 750V, No. Of Poles:3 Pole, Contact Voltage Ac Max:750V, Contact Current Ac Max:25A, Ip/Nema Rating:Ip20, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Door Mount Rohs Compliant: Yes |Abb OT25FT3 (Alternate Part Number: 6417019390277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$85.7200 / $95.2400 | Buy Now |
|
Onlinecomponents.com | Switch Disconnector - 3 Pole - 750 V - 25 A - IP20 - Screw Terminal - Door Mount. RoHS: Compliant |
10 In Stock 18 On Order |
|
$66.7500 / $85.9600 | Buy Now |
|
Master Electronics | Switch Disconnector - 3 Pole - 750 V - 25 A - IP20 - Screw Terminal - Door Mount. RoHS: Compliant |
10 In Stock 18 On Order |
|
$66.7500 / $85.9600 | Buy Now |
|
Neutron USA | Non-Fusible Disconnect Switch, 3 Pole, 30A, DIN Rail/Panel Mount | 14 |
|
$179.3500 | Buy Now |