Part Details for OT25F6 by ABB Low Voltage Products and Systems
Overview of OT25F6 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT25F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2596
|
Newark | 6P 25A Ul508 Nf Sw |Abb OT25F6 (Alternate Part Number: 6417019390239 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0300 / $209.9400 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE RoHS: Compliant | 0 |
|
$155.9900 / $167.1300 | Buy Now |
|
Neutron USA | Non-Fusible Disconnect Switch, 6 Pole, 30A, DIN Rail/Panel Mount | 50 |
|
$491.8800 | Buy Now |