Part Details for OT201633.3333MJBA4SL by YangXing Technology
Results Overview of OT201633.3333MJBA4SL by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OT201633.3333MJBA4SL Information
OT201633.3333MJBA4SL by YangXing Technology is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for OT201633.3333MJBA4SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10ppm 20ppm CMOS 33.3333MHz SMD2016-4P Crystal Oscillators ROHS | 463 |
|
$0.3181 / $0.4446 | Buy Now |