Part Details for OT1EL4C4JI-111OLP-48M by YangXing Technology
Overview of OT1EL4C4JI-111OLP-48M by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT1EL4C4JI-111OLP-48M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10ppm 20ppm CMOS 48MHz SMD5032-4P Crystal Oscillators ROHS | 4273 |
|
$0.2706 / $0.5140 | Buy Now |