There are no models available for this part yet.
Overview of OT100F4C by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OT100F4C by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH8982
|
Newark | Switch Isolator, 4 Pole, 100A, 415Vac Rohs Compliant: Yes |Abb OT100F4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$602.0400 / $675.5400 | Buy Now | |
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - DBL THROW, 16A-3150A DISC. RoHS: Compliant | 0 |
|
$441.5400 / $467.3400 | Buy Now | ||
Neutron USA | Transfer Switch, 4 Pole, 100A, DIN Rail/Panel Mt, Handle and shaft not included, 1SCA105019R1001 | 0 |
|
$1,190.4200 | Buy Now |