Part Details for OT08PC by Littelfuse Inc
Overview of OT08PC by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT08PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4385
|
Newark | Relay Socket, 10A, 600V, Din Rail/Panel, Socket Mounting:Din Rail, Panel, Socket Terminals:Cage Clamp/Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:600Vac, Product Range:Ot Series Rohs Compliant: Yes |Littelfuse OT08PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$10.9000 / $16.9200 | Buy Now |
DISTI #
F10610-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$10.6971 / $16.6000 | Buy Now |
DISTI #
576-OT08PC
|
Mouser Electronics | Relay Sockets & Hardware SOCKET,8PINOCTAL RoHS: Compliant | 37 |
|
$11.4400 / $14.6000 | Buy Now |
DISTI #
V79:2366_26104416
|
Arrow Electronics | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 64 |
|
$7.9510 | Buy Now |
|
Future Electronics | Relay Sockets Hardware Relay Socket - DIN Rail Mount - 8 pin pressure clamp RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$10.3900 / $10.7800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay Socket 8-Pin Octal DIN Rail/Surface-Mount Mount |
50 In Stock |
|
$10.4100 / $13.7800 | Buy Now |
DISTI #
80596877
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 64 |
|
$7.9510 | Buy Now |
DISTI #
OT08PC
|
TTI | Relay Sockets & Hardware SOCKET,8PINOCTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$9.9400 / $10.4300 | Buy Now |
|
Master Electronics | General Purpose Relay Socket 8-Pin Octal DIN Rail/Surface-Mount Mount |
50 In Stock |
|
$10.4100 / $13.7800 | Buy Now |
|
Ozdisan Elektronik | RELAY SOCKET 8 POSITION DIN RAIL | 0 |
|
$28.5121 / $30.5080 | RFQ |
Part Details for OT08PC
OT08PC CAD Models
OT08PC Part Data Attributes:
|
OT08PC
Littelfuse Inc
Buy Now
|
Compare Parts:
OT08PC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |