Part Details for OT DX 75/170-240/1A0 DIMA NFC 2 CE by ams OSRAM Group
Overview of OT DX 75/170-240/1A0 DIMA NFC 2 CE by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RF430CL330HCPWR | Texas Instruments | Dynamic Dual Interface NFC Transponder 14-TSSOP -40 to 85 | |
RF430CL330HIRGTR | Texas Instruments | Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85 | |
RF430CL331HIPWR | Texas Instruments | Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85 |
Price & Stock for OT DX 75/170-240/1A0 DIMA NFC 2 CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899631663
|
TME | Power supply: switching, LED, 75W, 35÷150VDC, 150mA÷1.05A, IP20 Min Qty: 1 | 4 |
|
$37.4500 / $44.1400 | Buy Now |