There are no models available for this part yet.
Overview of OT DMX RGBW DIM 12-24 by Inventronics (Hangzhou) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97634IRT14Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming |
Price & Stock for OT DMX RGBW DIM 12-24 by Inventronics (Hangzhou) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4052899557949
|
EBV Elektronik | LED Driver Module 7.6A 1-CH 12V to 24V 172W (Alt: 4052899557949) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |