Part Details for OT 40/170-240/1A0 4DIM NFC G3 CE by Inventronics (Hangzhou) Inc
Overview of OT 40/170-240/1A0 4DIM NFC G3 CE by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT 40/170-240/1A0 4DIM NFC G3 CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172218955
|
EBV Elektronik | LED Driver Module DALI 150mA to 1050mA Single 15V to 56V 40W Terminal Block Carton Box (Alt: 4062172218955) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |