Part Details for OSYRP23962B by OptoSupply Limited
Overview of OSYRP23962B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSYRP23962B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSYRP23962B
|
TME | LED, 3mm, red/yellow, 60°, Front: flat, 1.8÷2.6/1.8÷2.6V, -30÷85°C Min Qty: 1 | 1744 |
|
$0.1790 / $0.7920 | Buy Now |