Part Details for OSY51205C1N by OptoSupply Limited
Overview of OSY51205C1N by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSY51205C1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY51205C1N
|
TME | LED, SMD, yellow, 80mcd, 3.2x1.25x1.1mm, 120°, 1.8V, 10mA, 48mW Min Qty: 1 | 0 |
|
$0.0247 / $0.7000 | RFQ |