Part Details for OSW49V5PA1A by OptoSupply Limited
Results Overview of OSW49V5PA1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSW49V5PA1A Information
OSW49V5PA1A by OptoSupply Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OSW49V5PA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSW49V5PA1A
|
TME | LED, 4.8mm, white cold, 5800÷7000mcd, 100°, Front: convex, 11÷13lm Min Qty: 1 | 7 |
|
$0.1680 / $0.7740 | Buy Now |