Part Details for OSW43535C1H-700MA by OptoSupply Limited
Overview of OSW43535C1H-700MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSW43535C1H-700MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSW43535C1H-700MA
|
TME | LED, white cold, 5500-6000(typ)-6500K, 180÷200lm, 120°, 700mA Min Qty: 1 | 1688 |
|
$0.2400 / $0.8000 | Buy Now |