Part Details for OSV43535C1E-700MA by OptoSupply Limited
Overview of OSV43535C1E-700MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV43535C1E-700MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV43535C1E-700MA
|
TME | LED, UV, 120°, 700mA, P: 2800mW, λd: 390÷400nm, 3.2÷4VDC, SMD Min Qty: 1 | 0 |
|
$0.7200 / $0.9800 | RFQ |