Part Details for OSV1YL3131A-12V by OptoSupply Limited
Overview of OSV1YL3131A-12V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSV1YL3131A-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSV1YL3131A-12V
|
TME | LED, UV, 30°, 10mA, 225mW, 360÷370nm, 10÷15V, THT, Front: convex Min Qty: 1 | 15 |
|
$0.3060 / $0.8000 | Buy Now |