Part Details for OSTYK60302330 by On-Shore Technology Inc
Overview of OSTYK60302330 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYK60302330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK60302330-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.394" Min Qty: 79 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9678 | Buy Now |
Part Details for OSTYK60302330
OSTYK60302330 CAD Models
OSTYK60302330 Part Data Attributes:
|
OSTYK60302330
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK60302330
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK60302330
This table gives cross-reference parts and alternative options found for OSTYK60302330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK60302330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FH02070212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6FH02070212NN |
SSB6TE02070213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6TE02070213NN |
SSB6FG020709NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6FG020709NNNN |
70R72-C | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | OSTYK60302330 vs 70R72-C |
SSB6UH020702NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6UH020702NNNN |
SSB6TP02070211NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6TP02070211NN |
SSB6TG02070916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6TG02070916NN |
SSB6FG02070915NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6FG02070915NN |
SSB6FE02070215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6FE02070215NN |
SSB6FG02070213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK60302330 vs SSB6FG02070213NN |