Part Details for OSTYK51602330 by On-Shore Technology Inc
Overview of OSTYK51602330 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Healthcare
Agriculture Technology
Electronic Manufacturing
Automotive
Price & Stock for OSTYK51602330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK51602330-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.374" Min Qty: 78 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9678 | Buy Now |
Part Details for OSTYK51602330
OSTYK51602330 CAD Models
OSTYK51602330 Part Data Attributes:
|
OSTYK51602330
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK51602330
On-Shore Technology Inc
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK51602330
This table gives cross-reference parts and alternative options found for OSTYK51602330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK51602330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7572-F | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7572-F |
72R72-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 72R72-M |
7172-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7172-49 |
7272-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7272-45-56 |
7272-V | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7272-V |
7272-59 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7272-59 |
7572-47 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7572-47 |
7272-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7272-45 |
7272-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7272-M |
7172-47 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51602330 vs 7172-47 |