Part Details for OSTYK51402030 by On-Shore Technology Inc
Overview of OSTYK51402030 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYK51402030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK51402030-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.374" Min Qty: 103 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7477 | Buy Now |
Part Details for OSTYK51402030
OSTYK51402030 CAD Models
OSTYK51402030 Part Data Attributes
|
OSTYK51402030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK51402030
On-Shore Technology Inc
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for OSTYK51402030
This table gives cross-reference parts and alternative options found for OSTYK51402030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK51402030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7332-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7332-47 |
7482-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7482-49 |
7382-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7382-P |
796744-2 | 2 POS PCB MT 6.35MM HI CRT TBK | TE Connectivity | OSTYK51402030 vs 796744-2 |
8STR-02 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK51402030 vs 8STR-02 |
7352-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7352-45 |
7452-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7452-V |
8PCV-02-005 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK51402030 vs 8PCV-02-005 |
8PCV-02-004 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | OSTYK51402030 vs 8PCV-02-004 |
7452-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51402030 vs 7452-45 |