Part Details for OSTYK51202330 by On-Shore Technology Inc
Overview of OSTYK51202330 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OSTYK51202330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK51202330-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.374" Min Qty: 79 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9678 | Buy Now |
Part Details for OSTYK51202330
OSTYK51202330 CAD Models
OSTYK51202330 Part Data Attributes
|
OSTYK51202330
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK51202330
On-Shore Technology Inc
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK51202330
This table gives cross-reference parts and alternative options found for OSTYK51202330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK51202330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7572-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7572-45-56 |
7272-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7272-49 |
7272-V | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7272-V |
7272-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7272-45-56 |
7172-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7172-49 |
7572-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7572-M |
7272-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7272-50 |
72R72-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 72R72-E |
7172-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7172-45 |
7272-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51202330 vs 7272-M |