There are no models available for this part yet.
Overview of OSTYK51102030 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OSTYK51102030 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED2953-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.374" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6590 In Stock |
|
$0.4047 / $1.4200 | Buy Now |
CAD Models for OSTYK51102030 by On-Shore Technology Inc
Part Data Attributes for OSTYK51102030 by On-Shore Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
30 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|
Alternate Parts for OSTYK51102030
This table gives cross-reference parts and alternative options found for OSTYK51102030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK51102030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7382-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7382-45 |
7352-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7352-50 |
7332-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7332-45-56 |
7452-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7452-50 |
7332-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7332-C |
7452-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7452-C |
7382-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7382-P |
7432-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7432-47 |
74702-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 74702-56 |
7382-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK51102030 vs 7382-A |
Related Parts for OSTYK51102030
-
OSTYK51103030Terminals and Terminal Blocks
-
SEAM-30-11.0-L-04-2-A-K-TRHeaders and Edge Type Connectors
-
EEV226M050S9GAAFixed Capacitors
-
RM14F1001CTFixed Resistors
-
1N4148WSF-7Rectifier Diodes
-
CDSOT23-T24CANTransient Suppressors
-
BZX84C6V2LT1GZener Diodes
-
KM-23SGC-FVisible LEDs
-
MKM14Z64ACHH5Microcontrollers