Part Details for OSTYK33102030 by On-Shore Technology Inc
Overview of OSTYK33102030 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for OSTYK33102030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2963-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1072 In Stock |
|
$0.3773 / $1.1200 | Buy Now |
Part Details for OSTYK33102030
OSTYK33102030 CAD Models
OSTYK33102030 Part Data Attributes:
|
OSTYK33102030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK33102030
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK33102030
This table gives cross-reference parts and alternative options found for OSTYK33102030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK33102030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6TF020703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTYK33102030 vs SSB6TF020703 |
SSB6FG02040916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK33102030 vs SSB6FG02040916NN |
1437662-4 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | OSTYK33102030 vs 1437662-4 |
BC6-P407-02 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK33102030 vs BC6-P407-02 |
SSB6UF020409 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTYK33102030 vs SSB6UF020409 |
SSB6FE020400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTYK33102030 vs SSB6FE020400 |
SSB6TE021580 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTYK33102030 vs SSB6TE021580 |
SSB6TH02010211NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK33102030 vs SSB6TH02010211NN |
SSB6FE02050212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK33102030 vs SSB6FE02050212NN |
SSB6CF020502NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTYK33102030 vs SSB6CF020502NNNN |