Part Details for OSTYK31102030 by On-Shore Technology Inc
Overview of OSTYK31102030 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYK31102030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK31102030-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.3" Min Qty: 105 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6954 | Buy Now |
Part Details for OSTYK31102030
OSTYK31102030 CAD Models
OSTYK31102030 Part Data Attributes:
|
OSTYK31102030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK31102030
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTYK31102030
This table gives cross-reference parts and alternative options found for OSTYK31102030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK31102030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-176-2 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | OSTYK31102030 vs 2-176-2 |
2-176-3 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | OSTYK31102030 vs 2-176-3 |
2-176-3A | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | OSTYK31102030 vs 2-176-3A |