Part Details for OSTYE020150 by On-Shore Technology Inc
Overview of OSTYE020150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYE020150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYE020150-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 101 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7476 | Buy Now |
Part Details for OSTYE020150
OSTYE020150 CAD Models
OSTYE020150 Part Data Attributes:
|
OSTYE020150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYE020150
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYE020150
This table gives cross-reference parts and alternative options found for OSTYE020150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYE020150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB0102/2 | Barrier Strip Terminal Block, 10A, 3.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OSTYE020150 vs CTB0102/2 |
1957290000 | Barrier Strip Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | OSTYE020150 vs 1957290000 |