Part Details for OSTVO083251 by On-Shore Technology Inc
Overview of OSTVO083251 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for OSTVO083251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVO083251-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 32 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1891 | Buy Now |
Part Details for OSTVO083251
OSTVO083251 CAD Models
OSTVO083251 Part Data Attributes
|
OSTVO083251
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVO083251
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |