Part Details for OSTVN02A100 by On-Shore Technology Inc
Overview of OSTVN02A100 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTVN02A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVN02A100-ND
|
DigiKey | TERM BLK 2P SIDE ENT 2.54MM PCB Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5032 | Buy Now |
Part Details for OSTVN02A100
OSTVN02A100 CAD Models
OSTVN02A100 Part Data Attributes:
|
OSTVN02A100
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVN02A100
On-Shore Technology Inc
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 125 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |