Part Details for OSTVJ100152 by On-Shore Technology Inc
Overview of OSTVJ100152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OSTVJ100152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVJ100152-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 19 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9395 | Buy Now |
Part Details for OSTVJ100152
OSTVJ100152 CAD Models
OSTVJ100152 Part Data Attributes
|
OSTVJ100152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVJ100152
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVJ100152
This table gives cross-reference parts and alternative options found for OSTVJ100152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVJ100152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6RP10200913NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTVJ100152 vs RSB6RP10200913NN |
SSB6CM100400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ100152 vs SSB6CM100400 |
SSB6TE100580 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ100152 vs SSB6TE100580 |
RSB6VP10120321 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | OSTVJ100152 vs RSB6VP10120321 |
SSB6CG101281 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ100152 vs SSB6CG101281 |
SSB6UG100780 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ100152 vs SSB6UG100780 |
JC6-P204-10 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ100152 vs JC6-P204-10 |
69510-45 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | OSTVJ100152 vs 69510-45 |
RSB6RP10140212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTVJ100152 vs RSB6RP10140212NN |
RSB6RM10130216NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTVJ100152 vs RSB6RM10130216NN |