Part Details for OSTVI210151 by On-Shore Technology Inc
Results Overview of OSTVI210151 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTVI210151 Information
OSTVI210151 by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTVI210151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVI210151-ND
|
DigiKey | TERM BLK 21P SIDE ENTRY 5MM PCB Min Qty: 9 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7300 | Buy Now |
Part Details for OSTVI210151
OSTVI210151 CAD Models
OSTVI210151 Part Data Attributes
|
OSTVI210151
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVI210151
On-Shore Technology Inc
TERM BLOCK RISING CLAMP 21POS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |