There are no models available for this part yet.
Overview of OSTVI024152 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OSTVI024152 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED2730-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$0.4480 / $1.5100 | Buy Now |
CAD Models for OSTVI024152 by On-Shore Technology Inc
Part Data Attributes for OSTVI024152 by On-Shore Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; FIMKO; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for OSTVI024152
This table gives cross-reference parts and alternative options found for OSTVI024152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVI024152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI02214000J0G | Barrier Strip Terminal Block | Amphenol FCi | OSTVI024152 vs VI02214000J0G |
VI0221C000J0G | Barrier Strip Terminal Block | Amphenol FCi | OSTVI024152 vs VI0221C000J0G |
VI02218000J0G | Barrier Strip Terminal Block | Amphenol FCi | OSTVI024152 vs VI02218000J0G |
VI02215000J0G | Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | OSTVI024152 vs VI02215000J0G |