Part Details for OSTV3030181 by On-Shore Technology Inc
Overview of OSTV3030181 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for OSTV3030181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTV3030181-ND
|
DigiKey | TERM BLOCK 3POS 5MM PCB Min Qty: 40 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5368 | Buy Now |
Part Details for OSTV3030181
OSTV3030181 CAD Models
OSTV3030181 Part Data Attributes:
|
OSTV3030181
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTV3030181
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTV3030181
This table gives cross-reference parts and alternative options found for OSTV3030181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTV3030181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB0102/3 | Barrier Strip Terminal Block, 10A, 3.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OSTV3030181 vs CTB0102/3 |