OSTTS03A15D
On-Shore Technology Inc
Description: Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Overview of OSTTS03A15D by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OSTTS03A15D by On-Shore Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # OSTTS03A15D-ND
DigiKey TERM BLOCK PLUG 3POS 7.5MM Min Qty: 47 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 47 $1.4370
$1.4370 Buy Now

CAD Models for OSTTS03A15D by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSTTS03A15D by On-Shore Technology Inc

OSTTS03A15D
On-Shore Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
CONNECTOR AND PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. OSTTS03A15D
    On-Shore Technology Inc
    Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for OSTTS03A15D

This table gives cross-reference parts and alternative options found for OSTTS03A15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTS03A15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KZ0370500000G Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), Anytek Technology Corporation Ltd OSTTS03A15D vs KZ0370500000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTTS03A15D by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTTS03A15D by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTTS03A15D would you like to use for your alert(s)?
  • Please alert me when OSTTS03A15D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTTS03A15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTTS03A15D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTTS03A15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTTS03A15D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTTS03A15D by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: