There are no models available for this part yet.
Overview of OSTTS02315B by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OSTTS02315B by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED2894-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1595 In Stock |
|
$0.4819 / $1.4100 | Buy Now | |
DISTI #
V99:2348_17682329
|
Arrow Electronics | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2414 | Americas - 87 |
|
$0.4418 / $0.8008 | Buy Now | |
DISTI #
78972755
|
Verical | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2414 | Americas - 87 |
|
$0.8008 | Buy Now |
CAD Models for OSTTS02315B by On-Shore Technology Inc
Part Data Attributes for OSTTS02315B by On-Shore Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
8 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for OSTTS02315B
This table gives cross-reference parts and alternative options found for OSTTS02315B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTS02315B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH02-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | OSTTS02315B vs SH02-3.50 |
15EDGKA-3.5-02P-14-100A(H) | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTS02315B vs 15EDGKA-3.5-02P-14-100A(H) |
15EDGK-3.5-02P-14-00A(H) | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTS02315B vs 15EDGK-3.5-02P-14-00A(H) |
Related Parts for OSTTS02315B
-
OSTTS03315BTerminals and Terminal Blocks
-
BCS-105-F-S-TEHeaders and Edge Type Connectors
-
C0805C474J5RACTUFixed Capacitors
-
RC1608F684CSFixed Resistors
-
BAV99W-7-FRectifier Diodes
-
382811-9Other Interconnects
-
SI4884DYPower Field-Effect Transistors
-
MC78M12ABDTGLinear Regulator ICs
-
IRM-03-24Power Supply Modules