Part Details for OSTTJ027152 by On-Shore Technology Inc
Overview of OSTTJ027152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for OSTTJ027152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTJ027152-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 87 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8294 | Buy Now |
Part Details for OSTTJ027152
OSTTJ027152 CAD Models
OSTTJ027152 Part Data Attributes
|
OSTTJ027152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTJ027152
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTTJ027152
This table gives cross-reference parts and alternative options found for OSTTJ027152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTJ027152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-796658-8 | 4DB-P108-02=4DB ASSEMBLY,SPCL | TE Connectivity | OSTTJ027152 vs 2-796658-8 |
1546723-2 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTJ027152 vs 1546723-2 |
1776006-6 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTJ027152 vs 1776006-6 |
7-1437665-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTJ027152 vs 7-1437665-8 |
2-796658-7 | 4DB-P108-02=4DB ASSEMBLY | TE Connectivity | OSTTJ027152 vs 2-796658-7 |
0387007302 | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | OSTTJ027152 vs 0387007302 |
1546702-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTJ027152 vs 1546702-1 |
2-1546703-0 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTJ027152 vs 2-1546703-0 |